
* Images are for reference only
SXT21410CB17-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410CB17-25.000M
- JLCPCB Part #
- C5938403
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 10pF 120Ω 25MHz ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0683
200+
$0.4270
500+
$0.4125
1000+
$0.4061
Related Products

SXT21410CB07-25.000M
Suntsu Electronics, Inc.
$1.0635

SXT21412CB17-25.000M
Suntsu Electronics, Inc.
$1.2826

SXT22410CB17-25.000M
Suntsu Electronics, Inc.
$0.7203

FC1BACBEI20.0-T3
Abracon LLC
$0.9910

SXT21419CC17-25.000M
Suntsu Electronics, Inc.
$2.2559

SXT21419CA07-27.000M
Suntsu Electronics, Inc.
$2.3332
Welcome back, may I help you?