
* Images are for reference only
SXT21410FD17-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410FD17-24.576M
- JLCPCB Part #
- C5938167
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 10pF 120Ω 24.576MHz ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8612
200+
$1.1426
500+
$1.1038
1000+
$1.0845
Related Products

SXT21410ED17-24.576M
Suntsu Electronics, Inc.
$2.4464

SXT21410FC17-24.576M
Suntsu Electronics, Inc.
$2.7773

SXT21410FA17-24.576M
Suntsu Electronics, Inc.
$2.6110

SXT21412DB17-18.432M
Suntsu Electronics, Inc.
$1.3588

8Y-36.000METV-T
TXC Corp
$1.8639

SXT21420CB48-22.1184M
Suntsu Electronics, Inc.
$1.0086
Welcome back, may I help you?