
* Images are for reference only
SXT21410FD16-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410FD16-32.000M
- JLCPCB Part #
- C5938145
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 10pF 32MHz ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0447
200+
$0.4166
500+
$0.4037
1000+
$0.3956
Related Products

SXT21410FC16-32.000M
Suntsu Electronics, Inc.
$1.0334

SXT21410DD16-32.000M
Suntsu Electronics, Inc.
$1.0124

SXT21410FE16-32.000M
Suntsu Electronics, Inc.
$1.0544

SXT21412DA48-50.000M
Suntsu Electronics, Inc.
$1.5194

SXT21417DA16-16.384M
Suntsu Electronics, Inc.
$1.1190

SXT21410DB17-20.000M
Suntsu Electronics, Inc.
$1.7697
Welcome back, may I help you?