
* Images are for reference only
SXT11413BB17-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11413BB17-27.120M
- JLCPCB Part #
- C5936882
- Package
- SMD1612-4P
- Description
- -10℃~+70℃ 13pF 150Ω 27.12MHz ±30ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3927
200+
$0.1567
500+
$0.1515
1000+
$0.1489
Related Products

SXT11410BB17-27.120M
Suntsu Electronics, Inc.
$0.9607

SXT11413BA17-27.120M
Suntsu Electronics, Inc.
$0.9656

SXT11413BB16-27.120M
Suntsu Electronics, Inc.
$0.9656

416F48033ISR
CTS Electronic Components
$1.1028

SXT11410FA48-32.000M
Suntsu Electronics, Inc.
$0.9607

SXT11410FA27-27.120M
Suntsu Electronics, Inc.
$0.9607
Welcome back, may I help you?