
* Images are for reference only
SXT32412FC17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FC17-37.400M
- JLCPCB Part #
- C5936020
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 37.4MHz 40Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0990
200+
$0.4399
500+
$0.4238
1000+
$0.4174
Related Products

SXT32412FC07-37.400M
Suntsu Electronics, Inc.
$1.0957

SXT32412FC17-38.400M
Suntsu Electronics, Inc.
$1.3004

SXT22412FB17-37.400M
Suntsu Electronics, Inc.
$1.1956

SXT32419EE38-12.288M
Suntsu Electronics, Inc.
$0.8363

SXT3248EC07-27.000M
Suntsu Electronics, Inc.
$1.4373

SXT32411DD48-22.1184M
Suntsu Electronics, Inc.
$1.3052
Welcome back, may I help you?