
* Images are for reference only
SXT32412EE38-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EE38-20.000M
- JLCPCB Part #
- C5935817
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12pF 20MHz 50Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2012
200+
$0.4789
500+
$0.4628
1000+
$0.4563
Related Products

SXT32412EE38-24.000M
Suntsu Electronics, Inc.
$1.3237

SXT32412EE48-20.000M
Suntsu Electronics, Inc.
$1.2060

SXT32412EC38-30.000M
Suntsu Electronics, Inc.
$1.1254

SXT32410BB27-16.384M
Suntsu Electronics, Inc.
$1.0254

7M-26.000MEIV-T
TXC Corp
$1.2415

SXT32412BB27-44.000M
Suntsu Electronics, Inc.
$2.0073
Welcome back, may I help you?