
* Images are for reference only
SXT32412EC16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EC16-18.432M
- JLCPCB Part #
- C5935649
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 18.432MHz 70Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3357
200+
$0.5340
500+
$0.5162
1000+
$0.5066
Related Products

SXT32412ED16-18.432M
Suntsu Electronics, Inc.
$1.3470

SXT32412EB16-18.432M
Suntsu Electronics, Inc.
$1.3244

SXT32412DC16-18.432M
Suntsu Electronics, Inc.
$1.2905

SXT32411BB17-50.000M
Suntsu Electronics, Inc.
$0.5711

SXT3249CA38-19.200M
Suntsu Electronics, Inc.
$1.1115

SXT3249AA17-24.000M
Suntsu Electronics, Inc.
$0.8760
Welcome back, may I help you?