
* Images are for reference only
SXT32411BA48-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411BA48-19.200M
- JLCPCB Part #
- C5935526
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 11pF 19.2MHz 70Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0918
200+
$0.4361
500+
$0.4216
1000+
$0.4151
Related Products

SXT32415BA48-19.200M
Suntsu Electronics, Inc.
$1.0918

SXT32418BA48-19.200M
Suntsu Electronics, Inc.
$1.0918

SXT32419BA48-19.200M
Suntsu Electronics, Inc.
$1.0918

SXT32420AA16-14.7456M
Suntsu Electronics, Inc.
$0.6348

FL2860040Q
Diodes Incorporated
$1.0353

SXT32417BA48-20.000M
Suntsu Electronics, Inc.
$0.7204
Welcome back, may I help you?