
* Images are for reference only
SXT2248EE07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EE07-26.000M
- JLCPCB Part #
- C5934767
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 26MHz 80Ω 8pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1360
200+
$0.4544
500+
$0.4383
1000+
$0.4303
Related Products

SXT2248EE07-25.000M
Suntsu Electronics, Inc.
$1.3117

SXT2248EE07-24.000M
Suntsu Electronics, Inc.
$1.3117

SXT2248EA07-26.000M
Suntsu Electronics, Inc.
$1.1618

SXT22417CA27-12.000M
Suntsu Electronics, Inc.
$1.0506

SXT22412EB27-25.000M
Suntsu Electronics, Inc.
$0.9974

SXT22418DC16-20.000M
Suntsu Electronics, Inc.
$0.9620
Welcome back, may I help you?