
* Images are for reference only
SXT2248CB16-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248CB16-25.000M
- JLCPCB Part #
- C5934489
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 25MHz 80Ω 8pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1738
200+
$0.4692
500+
$0.4531
1000+
$0.4450
Related Products

SXT2248CB16-20.000M
Suntsu Electronics, Inc.
$1.2221

SXT22418CB16-25.000M
Suntsu Electronics, Inc.
$0.6949

SXT2248CB16-26.000M
Suntsu Electronics, Inc.
$1.0174

SXT22411BA48-37.400M
Suntsu Electronics, Inc.
$1.0319

SXT22421DD48-16.384M
Suntsu Electronics, Inc.
$1.2076

SXT22418AA16-50.000M
Suntsu Electronics, Inc.
$1.2899
Welcome back, may I help you?