
* Images are for reference only
SXT32410CA48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410CA48-24.000M
- JLCPCB Part #
- C5934318
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 24MHz 50Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2633
200+
$0.5044
500+
$0.4883
1000+
$0.4786
Related Products

SXT32410CA38-24.000M
Suntsu Electronics, Inc.
$1.2601

SXT32419CA48-24.000M
Suntsu Electronics, Inc.
$0.5624

SXT32410CA48-25.000M
Suntsu Electronics, Inc.
$0.8025

SXT3248EB17-19.6608M
Suntsu Electronics, Inc.
$0.8315

SXT32419DC17-28.63636M
Suntsu Electronics, Inc.
$1.1183

7M-24.000MDIV-T
TXC Corp
$1.2408
Welcome back, may I help you?