
* Images are for reference only
SXT22421CB48-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421CB48-18.432M
- JLCPCB Part #
- C5929976
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 18.432MHz 21pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1500
200+
$0.4587
500+
$0.4442
1000+
$0.4361
Related Products

SXT22420CB48-18.432M
Suntsu Electronics, Inc.
$1.1500

SXT21421CB48-18.432M
Suntsu Electronics, Inc.
$1.3390

SXT22422CB48-18.432M
Suntsu Electronics, Inc.
$1.1500

SXT22417DB17-24.576M
Suntsu Electronics, Inc.
$2.8362

SXT22416CB17-12.288M
Suntsu Electronics, Inc.
$0.8674

SXT22415DC16-13.000M
Suntsu Electronics, Inc.
$0.9562
Welcome back, may I help you?