
* Images are for reference only
SXT22418FD27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FD27-24.000M
- JLCPCB Part #
- C5929927
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 18pF 24MHz 80Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7204
200+
$0.2875
500+
$0.2779
1000+
$0.2730
Related Products

SXT22418FD27-27.000M
Suntsu Electronics, Inc.
$1.4311

SXT22418FC27-24.000M
Suntsu Electronics, Inc.
$1.0676

SXT22418ED27-24.000M
Suntsu Electronics, Inc.
$1.0224

SXT22411DC17-16.000M
Suntsu Electronics, Inc.
$1.6249

SXT22421BA27-14.7456M
Suntsu Electronics, Inc.
$0.6768

SXT2248ED38-16.000M
Suntsu Electronics, Inc.
$0.8302
Welcome back, may I help you?