
* Images are for reference only
SXT22420CC17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420CC17-16.384M
- JLCPCB Part #
- C5929751
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 16.384MHz 20pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0953
200+
$0.4382
500+
$0.4237
1000+
$0.4156
Related Products

SXT32420CC17-16.384M
Suntsu Electronics, Inc.
$1.0953

SXT22422CC17-16.384M
Suntsu Electronics, Inc.
$1.0953

SXT22420CC27-16.384M
Suntsu Electronics, Inc.
$1.1002

SXT22419EC16-50.000M
Suntsu Electronics, Inc.
$1.4239

SXT22411DB16-16.000M
Suntsu Electronics, Inc.
$1.5818

SXT22418FE27-20.000M
Suntsu Electronics, Inc.
$1.0873
Welcome back, may I help you?