
* Images are for reference only
SXT22420BA07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420BA07-16.384M
- JLCPCB Part #
- C5929599
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 16.384MHz 20pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9878
200+
$0.3948
500+
$0.3819
1000+
$0.3755
Related Products

SXT22420BB07-16.384M
Suntsu Electronics, Inc.
$1.0136

SXT22420AA07-16.384M
Suntsu Electronics, Inc.
$0.9636

SXT21420BA07-16.384M
Suntsu Electronics, Inc.
$0.9878

C2E-30.000-12-1520-R
AKER
$0.5850

SXT22422AA38-26.000M
Suntsu Electronics, Inc.
$0.7831

SXT22416DC38-13.000M
Suntsu Electronics, Inc.
$0.9604
Welcome back, may I help you?