
* Images are for reference only
SXT22418ED27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418ED27-16.384M
- JLCPCB Part #
- C5929322
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 16.384MHz 18pF ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2983
200+
$0.5187
500+
$0.5010
1000+
$0.4929
Related Products

SXT22412ED27-16.384M
Suntsu Electronics, Inc.
$1.2983

SXT22419ED27-16.384M
Suntsu Electronics, Inc.
$1.2983

SXT22418ED17-16.384M
Suntsu Electronics, Inc.
$1.2935

SXT22412EA16-16.000M
Suntsu Electronics, Inc.
$1.5093

SXT22420DD27-18.432M
Suntsu Electronics, Inc.
$1.2000

FA-20H 19.2000MF12Y-AG
Seiko Epson
$0.5928
Welcome back, may I help you?