
* Images are for reference only
SXT22418EA07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EA07-18.432M
- JLCPCB Part #
- C5929145
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 18.432MHz 18pF ±15ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2082
200+
$0.4830
500+
$0.4668
1000+
$0.4587
Related Products

SXT22418BA07-18.432M
Suntsu Electronics, Inc.
$1.1064

SXT22418ED07-18.432M
Suntsu Electronics, Inc.
$1.2421

SXT22418EE07-18.432M
Suntsu Electronics, Inc.
$1.2550

SXT22413BA27-27.000M
Suntsu Electronics, Inc.
$1.1646

SXT22410BB27-24.000M
Suntsu Electronics, Inc.
$0.7204

SXT22416AA27-24.576M
Suntsu Electronics, Inc.
$2.4647
Welcome back, may I help you?