
* Images are for reference only
SXT22418DD38-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DD38-13.560M
- JLCPCB Part #
- C5929123
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 13.56MHz 18pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6235
200+
$0.2488
500+
$0.2407
1000+
$0.2375
Related Products

SXT22418DD48-13.560M
Suntsu Electronics, Inc.
$0.6251

SXT22417DD38-13.560M
Suntsu Electronics, Inc.
$0.6235

SXT22415DD38-13.560M
Suntsu Electronics, Inc.
$0.6235

SXT22422AA38-24.000M
Suntsu Electronics, Inc.
$1.0370

SXT22410BA48-27.000M
Suntsu Electronics, Inc.
$1.6620

SXT22417CA48-18.432M
Suntsu Electronics, Inc.
$1.1387
Welcome back, may I help you?