
* Images are for reference only
SXT22417DC17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DC17-16.384M
- JLCPCB Part #
- C5928745
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 16.384MHz 17pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1694
200+
$0.4672
500+
$0.4511
1000+
$0.4446
Related Products

SXT22419DC17-16.384M
Suntsu Electronics, Inc.
$1.1694

SXT21417DC17-16.384M
Suntsu Electronics, Inc.
$1.1694

SXT22417DC07-16.384M
Suntsu Electronics, Inc.
$1.1614

SXT22418CC48-27.000M
Suntsu Electronics, Inc.
$1.1952

SXT22416DD27-18.432M
Suntsu Electronics, Inc.
$1.2000

SXT2248EB48-26.000M
Suntsu Electronics, Inc.
$1.1082
Welcome back, may I help you?