
* Images are for reference only
SXT22417EE07-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417EE07-19.200M
- JLCPCB Part #
- C5928339
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 17pF 19.2MHz ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3131
200+
$0.5243
500+
$0.5066
1000+
$0.4985
Related Products

SXT22417EE17-19.200M
Suntsu Electronics, Inc.
$1.3164

SXT22418EE07-19.200M
Suntsu Electronics, Inc.
$1.3131

SXT22417EE27-19.200M
Suntsu Electronics, Inc.
$1.3180

SXT22410BB07-25.000M
Suntsu Electronics, Inc.
$0.7485

SXT22413DD17-14.31818M
Suntsu Electronics, Inc.
$1.2954

SXT22415CB27-14.31818M
Suntsu Electronics, Inc.
$1.1938
Welcome back, may I help you?