
* Images are for reference only
SXT22413DB16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DB16-18.432M
- JLCPCB Part #
- C5927832
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 13pF 18.432MHz ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6243
200+
$0.6491
500+
$0.6266
1000+
$0.6170
Related Products

SXT22413DB17-18.432M
Suntsu Electronics, Inc.
$1.6276

SXT22413DD16-18.432M
Suntsu Electronics, Inc.
$1.6484

SXT22412DB16-18.432M
Suntsu Electronics, Inc.
$1.6243

SXT2248DD07-12.000M
Suntsu Electronics, Inc.
$0.9415

SXT22412BA17-20.000M
Suntsu Electronics, Inc.
$1.2211

SXT22415CB07-13.560M
Suntsu Electronics, Inc.
$0.5800
Welcome back, may I help you?