
* Images are for reference only
SXT22412FB17-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FB17-12.288M
- JLCPCB Part #
- C5926829
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12.288MHz 120Ω 12pF ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0018
200+
$0.4001
500+
$0.3872
1000+
$0.3807
Related Products

SXT22412FB16-12.288M
Suntsu Electronics, Inc.
$1.0002

SXT32412FB17-12.288M
Suntsu Electronics, Inc.
$0.6695

SXT22418FB17-12.288M
Suntsu Electronics, Inc.
$1.0018

SXT22418EB38-50.000M
Suntsu Electronics, Inc.
$1.4212

SXT22417CB38-13.000M
Suntsu Electronics, Inc.
$0.9211

C2E-30.000-10-3030-R
AKER
$0.5856
Welcome back, may I help you?