
* Images are for reference only
SMH100-LPSE-S29-SD-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S29-SD-BK
- JLCPCB Part #
- C5924106
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 29P Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3482
200+
$4.1296
500+
$3.9909
1000+
$3.9232
Related Products

SMH100-LPSE-S29-ST-BK
Sullins Connector Solutions
$9.1593

SMH100-LPSE-S29-SC-BK
Sullins Connector Solutions
$10.3482

SMH100-LPSE-S09-SD-BK
Sullins Connector Solutions
$3.2392

MW-25-03-G-D-095-180
Samtec
$28.4458

SMH152-LPPE-D05-SM-BK
Sullins Connector Solutions
$0.8211

MW-15-03-G-D-163-075-ES-A-P-TR
Samtec
$17.3072
Welcome back, may I help you?