
* Images are for reference only
SMH100-LPSE-D29-RA-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-D29-RA-BK
- JLCPCB Part #
- C5924073
- Package
- Push-Pull,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 58P Black Gold Phosphor Bronze Right Angle Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7170
200+
$7.4685
500+
$7.2187
1000+
$7.0962
Related Products

SMH100-LPSE-D19-RA-BK
Sullins Connector Solutions
$12.6005

SMH100-LPSE-D26-RA-BK
Sullins Connector Solutions
$17.2426

SMH100-LPSE-D20-RA-BK
Sullins Connector Solutions
$13.2627

SMH100-LPPE-D02-RA-BK
Sullins Connector Solutions
$0.6575

SMH100-LPPE-D15-RA-BK
Sullins Connector Solutions
$4.5472

SMH100-LPSE-D02-RA-BK
Sullins Connector Solutions
$1.4116
Welcome back, may I help you?