This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

870-10-008-20-001000

Extended
Manufacturer
Mill-Max Mfg. Corp.
MFR.Part #
870-10-008-20-001000
JLCPCB Part #
C5923772
Package
Push-Pull,P=1.78mm
Description
1 1.78mm 8P Black Brass Alloy Gold Right Angle Push-Pull,P=1.78mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.4487
200+ $7.7615
500+ $7.5019
1000+ $7.3729
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons