
* Images are for reference only
85036-A0
Extended
- Manufacturer
- Newava Technology Inc.
- MFR.Part #
- 85036-A0
- JLCPCB Part #
- C5922529
- Package
- -
- Description
- 1.35Ω 100uH 250mA ±25% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$145.3313
200+
$57.9884
500+
$56.0509
1000+
$55.0925
Welcome back, may I help you?