
* Images are for reference only
SXT22411BA48-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BA48-16.000M
- JLCPCB Part #
- C5922234
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 11pF 16MHz ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4036
200+
$0.5605
500+
$0.5427
1000+
$0.5330
Related Products

SXT22411BB48-16.000M
Suntsu Electronics, Inc.
$1.4375

SXT22410BA48-16.000M
Suntsu Electronics, Inc.
$0.7204

SXT22419BA48-16.000M
Suntsu Electronics, Inc.
$0.8900

SXT22412DA48-25.000M
Suntsu Electronics, Inc.
$0.9481

SXT22416BA17-24.000M
Suntsu Electronics, Inc.
$0.9691

SXT22416BB17-12.288M
Suntsu Electronics, Inc.
$0.8448
Welcome back, may I help you?