This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

830-10-044-30-002000

Extended
Manufacturer
Mill-Max Mfg. Corp.
MFR.Part #
830-10-044-30-002000
JLCPCB Part #
C5922020
Package
SMD,P=2mm
Description
1 2mm 44P Black Brass Alloy Gold Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $65.6662
200+ $26.2022
500+ $25.3268
1000+ $24.8940
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons