
* Images are for reference only
SXT22412BA27-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BA27-13.000M
- JLCPCB Part #
- C5921532
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 12pF 13MHz ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9881
200+
$0.3953
500+
$0.3808
1000+
$0.3744
Related Products

SXT22419BA27-13.000M
Suntsu Electronics, Inc.
$0.8853

SXT22415BA27-13.000M
Suntsu Electronics, Inc.
$0.8853

SXT22412CA27-13.000M
Suntsu Electronics, Inc.
$1.0106

SXT22410AA07-13.560M
Suntsu Electronics, Inc.
$1.0395

SXT22419CB17-24.576M
Suntsu Electronics, Inc.
$2.6397

SXT22422BA27-22.1184M
Suntsu Electronics, Inc.
$0.9383
Welcome back, may I help you?