
* Images are for reference only
SXT21419BA07-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419BA07-52.000M
- JLCPCB Part #
- C5921137
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 19pF 52MHz 60Ω ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8395
200+
$0.7345
500+
$0.7104
1000+
$0.6975
Related Products

SXT21419BB07-52.000M
Suntsu Electronics, Inc.
$1.8508

SXT21416BA07-52.000M
Suntsu Electronics, Inc.
$1.8395

SXT21419DA07-52.000M
Suntsu Electronics, Inc.
$1.8894

SXT21419BA27-16.384M
Suntsu Electronics, Inc.
$1.0003

SXT21410FE17-38.400M
Suntsu Electronics, Inc.
$2.9638

SXT21411BB48-40.000M
Suntsu Electronics, Inc.
$2.9799
Welcome back, may I help you?