
* Images are for reference only
SXT21418FB48-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FB48-16.000M
- JLCPCB Part #
- C5921003
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 16MHz 18pF 200Ω ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4761
200+
$0.5888
500+
$0.5695
1000+
$0.5598
Related Products

SXT21418EB48-16.000M
Suntsu Electronics, Inc.
$1.4002

SXT21418FA48-16.000M
Suntsu Electronics, Inc.
$1.4615

SXT21418FB38-16.000M
Suntsu Electronics, Inc.
$1.4744

SXT21421AA16-48.000M
Suntsu Electronics, Inc.
$1.1841

SXT2148CB16-24.000M
Suntsu Electronics, Inc.
$1.2244

SXT21412CC48-16.000M
Suntsu Electronics, Inc.
$0.7647
Welcome back, may I help you?