
* Images are for reference only
SXT21418FB07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FB07-16.384M
- JLCPCB Part #
- C5920968
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 16.384MHz 18pF 200Ω ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3597
200+
$0.5429
500+
$0.5252
1000+
$0.5156
Related Products

SXT21418FB27-16.384M
Suntsu Electronics, Inc.
$1.3726

SXT21418FD07-16.384M
Suntsu Electronics, Inc.
$1.4096

SXT21418FC07-16.384M
Suntsu Electronics, Inc.
$1.3855

SXT21416AA07-52.000M
Suntsu Electronics, Inc.
$1.8301

SXT21418EA38-37.400M
Suntsu Electronics, Inc.
$1.2260

XZLEELNANF-32.000000
TAITIEN Elec
$0.1813
Welcome back, may I help you?