This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

804-10-045-10-002000

Extended
Manufacturer
Mill-Max Mfg. Corp.
MFR.Part #
804-10-045-10-002000
JLCPCB Part #
C5919523
Package
Plugin,P=2.54mm
Description
2.54mm 2.54mm 3 45P Black Brass Alloy Gold Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 6

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.1820
200+ $3.6648
500+ $3.5420
1000+ $3.4806
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons