
* Images are for reference only
801-99-006-10-004000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 801-99-006-10-004000
- JLCPCB Part #
- C5919316
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 4.5A 6.91mm 6P Through Hole Tin-Lead Plugin,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 34
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9369
204+
$5.9603
510+
$5.7621
986+
$5.6638
Welcome back, may I help you?