
* Images are for reference only
SIP110-PPVC-D09-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SIP110-PPVC-D09-ST-BK
- JLCPCB Part #
- C5919275
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 2 2.54mm Gold Through Hole Plugin,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4889
200+
$0.5946
500+
$0.5754
1000+
$0.5642
Related Products

SIP110-PPKC-D09-ST-BK
Sullins Connector Solutions
$2.6299

SIP110-PPEC-D09-ST-BK
Sullins Connector Solutions
$1.4889

SIP110-PPPC-D09-ST-BK
Sullins Connector Solutions
$1.7902

ADIP 14Z-LC
Assmann WSW Components
$1.9649

SIP110-PPPC-D30-ST-BK
Sullins Connector Solutions
$3.8992

5-216093-0
TE Connectivity
$6.8288
Welcome back, may I help you?