
* Images are for reference only
SI5350A-B06405-GTR
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI5350A-B06405-GTR
- JLCPCB Part #
- C5917873
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1.71V~3.6V 200MHz 4 Built-in phase-locked loop、Spread spectrum、Protocol-specific clock generation MSOP-10 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7934
200+
$1.1155
500+
$1.0786
1000+
$1.0594
Related Products
Welcome back, may I help you?