
* Images are for reference only
F503225MUBCE2O
Extended
- Manufacturer
- Yajingxin
- MFR.Part #
- F503225MUBCE2O
- JLCPCB Part #
- C5917312
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 1.8V~3.3V 25MHz 5mA CMOS ±10ppm ±10ppm SMD5032-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 388
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 387
In-stock Item Pricing
Qty Unit Price
1+
$0.5580
10+
$0.4503
30+
$0.3972
100+
$0.3441
500+
$0.3120
1000+
$0.2943
Related Products
Welcome back, may I help you?