
* Images are for reference only
SXT21412EE16-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EE16-20.000M
- JLCPCB Part #
- C5916907
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 12pF 200Ω 20MHz ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3176
200+
$0.5264
500+
$0.5086
1000+
$0.5006
Related Products

SXT21418EE16-20.000M
Suntsu Electronics, Inc.
$1.3176

SXT21412EB16-20.000M
Suntsu Electronics, Inc.
$1.2740

SXT21412EE16-40.000M
Suntsu Electronics, Inc.
$1.4871

SXT21418DA38-26.000M
Suntsu Electronics, Inc.
$2.1200

SXT21419CB07-32.000M
Suntsu Electronics, Inc.
$1.6130

SXT21418EB16-16.000M
Suntsu Electronics, Inc.
$1.3902
Welcome back, may I help you?