
* Images are for reference only
SXT21413AA38-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413AA38-40.000M
- JLCPCB Part #
- C5916562
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 13pF 40MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3287
200+
$0.5302
500+
$0.5126
1000+
$0.5045
Related Products

SXT11413AA38-40.000M
Suntsu Electronics, Inc.
$0.9560

SXT21414AA38-40.000M
Suntsu Electronics, Inc.
$2.5931

SXT21413BA38-40.000M
Suntsu Electronics, Inc.
$1.4396

SXT21416DB27-16.384M
Suntsu Electronics, Inc.
$1.1456

SXT21413DD16-37.400M
Suntsu Electronics, Inc.
$0.8596

SXT2148FC48-40.000M
Suntsu Electronics, Inc.
$1.7979
Welcome back, may I help you?