
* Images are for reference only
SXT21412DC16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DC16-27.000M
- JLCPCB Part #
- C5916217
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 12pF 27MHz ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4433
200+
$0.5767
500+
$0.5574
1000+
$0.5477
Related Products

SXT11412DC16-27.000M
Suntsu Electronics, Inc.
$0.9584

SXT21412DC16-20.000M
Suntsu Electronics, Inc.
$1.2290

SXT21412FC16-27.000M
Suntsu Electronics, Inc.
$1.7638

Q 37,4-JXS21-8-10/10-FU-WA-LF
Jauch Quartz
$1.3031

402F27011CJR
CTS Electronic Components
$1.0454

SXT21421DD07-18.432M
Suntsu Electronics, Inc.
$1.3708
Welcome back, may I help you?