
* Images are for reference only
SXT21410EB48-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EB48-25.000M
- JLCPCB Part #
- C5915393
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 10pF 120Ω 25MHz ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9207
200+
$0.3683
500+
$0.3554
1000+
$0.3489
Related Products

SXT21418EB48-25.000M
Suntsu Electronics, Inc.
$2.2822

SXT21412EB48-25.000M
Suntsu Electronics, Inc.
$1.4020

SXT21410EB48-20.000M
Suntsu Electronics, Inc.
$0.9207

SXT2149BB16-27.000M
Suntsu Electronics, Inc.
$1.5974

SXT21412CB27-52.000M
Suntsu Electronics, Inc.
$1.8801

SXT21412EC07-27.120M
Suntsu Electronics, Inc.
$1.4456
Welcome back, may I help you?