
* Images are for reference only
SXT21410CA27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410CA27-24.000M
- JLCPCB Part #
- C5915004
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 10pF 120Ω 24MHz ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7088
200+
$0.6832
500+
$0.6590
1000+
$0.6477
Related Products

SXT21410DA27-24.000M
Suntsu Electronics, Inc.
$1.9446

SXT21410CA17-24.000M
Suntsu Electronics, Inc.
$1.6959

SXT21417CA27-24.000M
Suntsu Electronics, Inc.
$1.3018

SXT21412EE17-37.400M
Suntsu Electronics, Inc.
$0.9158

SXT21419EB16-18.432M
Suntsu Electronics, Inc.
$1.3922

SXT21419AA27-16.384M
Suntsu Electronics, Inc.
$0.9788
Welcome back, may I help you?