
* Images are for reference only
SXT1148FE38-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148FE38-27.120M
- JLCPCB Part #
- C5914363
- Package
- SMD1612-4P
- Description
- -30℃~+85℃ 150Ω 27.12MHz 8pF ±10ppm ±15ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1199
200+
$0.4464
500+
$0.4319
1000+
$0.4254
Related Products

SXT1148FD38-27.120M
Suntsu Electronics, Inc.
$1.0973

SXT1148EE38-27.120M
Suntsu Electronics, Inc.
$1.0136

SXT1148FE48-27.120M
Suntsu Electronics, Inc.
$1.0909

SXT11411AA27-40.000M
Suntsu Electronics, Inc.
$0.9588

SXT11410DD17-26.000M
Suntsu Electronics, Inc.
$0.9588

SXT1148CB48-32.000M
Suntsu Electronics, Inc.
$0.9588
Welcome back, may I help you?