
* Images are for reference only
SXT1148EE48-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148EE48-32.000M
- JLCPCB Part #
- C5914252
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 100Ω 32MHz 8pF ±15ppm ±15ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0647
200+
$0.4259
500+
$0.4114
1000+
$0.4033
Related Products

SXT1148DD48-32.000M
Suntsu Electronics, Inc.
$0.9647

SXT1148EE48-24.000M
Suntsu Electronics, Inc.
$1.6906

SXT3248EE48-32.000M
Suntsu Electronics, Inc.
$1.3244

SXT1149BB17-25.000M
Suntsu Electronics, Inc.
$0.9647

SXT1147AA17-38.400M
Suntsu Electronics, Inc.
$0.9599

416F250X3CDR
CTS Electronic Components
$1.0744
Welcome back, may I help you?