
* Images are for reference only
SFM210-LPPE-S36-SC-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-S36-SC-BK
- JLCPCB Part #
- C5910382
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 2.2mm 36P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7657
200+
$3.4989
500+
$3.3811
1000+
$3.3231
Related Products
Welcome back, may I help you?