
* Images are for reference only
STC53C33N07-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- STC53C33N07-20.000M
- JLCPCB Part #
- C5909700
- Package
- SMD5032-4P
- Description
- 0℃~+70℃ 20MHz 3.3V 6mA CMOS ±5ppm SMD5032-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6439
200+
$1.4540
500+
$1.4058
1000+
$1.3817
Related Products

STC53C33N27-20.000M
Suntsu Electronics, Inc.
$3.8078

STC53C33R07-20.000M
Suntsu Electronics, Inc.
$4.9549

STC53C33P07-20.000M
Suntsu Electronics, Inc.
$4.2994

532N52020ITT
CTS Electronic Components
$14.5288

580L250X2IAT
CTS Electronic Components
$40.1657

STC53K33R48-20.000M
Suntsu Electronics, Inc.
$6.4282
Welcome back, may I help you?