
* Images are for reference only
SA254221F35HAR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- SA254221F35HAR
- JLCPCB Part #
- C5904657
- Package
- SMD2520-4P
- Description
- -40℃~+125℃ 10pF 22.1184MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9424
200+
$0.3767
500+
$0.3638
1000+
$0.3574
Related Products

SA254225F35HAR
CTS Electronic Components
$0.9424

SA204221F35HAR
CTS Electronic Components
$1.2469

SA254271F35HAR
CTS Electronic Components
$0.9424

SXT22413DC17-19.200M
Suntsu Electronics, Inc.
$1.2501

SXT22419AA07-13.000M
Suntsu Electronics, Inc.
$0.8687

SXT2249DA27-16.000M
Suntsu Electronics, Inc.
$0.8190
Welcome back, may I help you?