This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S42C163104GP

Extended
Manufacturer
CTS Electronic Components
MFR.Part #
S42C163104GP
JLCPCB Part #
C5904372
Package
2506
Description
100kΩ 16 63mW 8 ±2% ±200ppm/℃ 2506 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5108
200+ $0.2047
500+ $0.1982
1000+ $0.1950
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons