
* Images are for reference only
SMH100-LPPE-S21-RA-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S21-RA-BK
- JLCPCB Part #
- C5900253
- Package
- Push-Pull,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 21P Black Gold Phosphor Bronze Right Angle Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6838
200+
$1.4707
500+
$1.4207
1000+
$1.3966
Related Products

SMH100-LPPE-S27-RA-BK
Sullins Connector Solutions
$4.7372

SMH100-LPPE-S19-RA-BK
Sullins Connector Solutions
$3.3536

SMH100-LPSE-S22-RA-BK
Sullins Connector Solutions
$7.7187

SMH100-LPSE-D33-RA-BK
Sullins Connector Solutions
$21.2923

SMH100-LPPE-S24-RA-BK
Sullins Connector Solutions
$1.7251

SMH100-LPSE-D19-RA-BK
Sullins Connector Solutions
$12.5960
Welcome back, may I help you?