
* Images are for reference only
SMH100-LPPE-D37-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-D37-ST-BK
- JLCPCB Part #
- C5900239
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 74P Black Gold Phosphor Bronze Through Hole Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7735
200+
$4.2995
500+
$4.1549
1000+
$4.0843
Related Products

SMH100-LPPE-D38-ST-BK
Sullins Connector Solutions
$11.0770

SMH100-LPPE-D35-ST-BK
Sullins Connector Solutions
$10.2017

SMH100-LPPE-D31-ST-BK
Sullins Connector Solutions
$9.0518

SMH100-LPPE-D27-ST-BK
Sullins Connector Solutions
$8.1492

SMH150-LPSE-D45-ST-BK
Sullins Connector Solutions
$26.9561

SMH100-LPPE-S33-ST-BK
Sullins Connector Solutions
$2.0430
Welcome back, may I help you?